Recently searched

    Bourns 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CR0603-FX-3301ELF

    Bulk discount available

    Subtotal (1 reel of 5000 units)**

    MYR60.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    5000 - 5000MYR0.012MYR60.00
    10000 - 15000MYR0.012MYR60.00
    20000 +MYR0.012MYR60.00

    **price indicative

    RS Stock No.:
    161-6932
    Mfr. Part No.:
    CR0603-FX-3301ELF
    Manufacturer:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Bourns

    Resistance

    3.3kΩ

    Technology

    Thick Film

    Package/Case

    0603 (1608M)

    Tolerance

    ±1%

    Power Rating

    0.1W

    Temperature Coefficient

    ±100ppm/°C

    Series

    CR0603

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +155°C

    Related links