Susumu Co KRL 10 mΩ, 0612 Metal Foil Surface Mount Resistor ±1 % 1.5 W - KRL3216E-C-R010-F
- RS Stock No.:
- 134-6398
- Mfr. Part No.:
- KRL3216E-C-R010-F
- Manufacturer:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (20 units, in bags of 20)*
MYR55.92
FREE delivery for orders over RM 150.00
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 20 - 80 | MYR2.796 | MYR55.92 |
| 100 - 180 | MYR2.697 | MYR53.94 |
| 200 - 480 | MYR2.563 | MYR51.26 |
| 500 + | MYR2.435 | MYR48.70 |
*price indicative
- RS Stock No.:
- 134-6398
- Mfr. Part No.:
- KRL3216E-C-R010-F
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Technology | Metal Foil | |
| Package/Case | 0612 | |
| Tolerance | ±1 % | |
| Power Rating | 1.5W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | KRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.2mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Termination Style | 0612 (1632M) | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Technology Metal Foil | ||
Package/Case 0612 | ||
Tolerance ±1 % | ||
Power Rating 1.5W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series KRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 3.2mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
Termination Style 0612 (1632M) | ||
- COO (Country of Origin):
- JP
Susumu KLR 1206 Current Sensing Resistors
Susumu KLR Series high current sensing long side terminal chip resistor features a high current handling capability and wide range of power ratings.Two types available: high temperature (operating temperature up to 175℃), low emf type (operating temperature up to 155℃).Face down construction. Choice between bottom only or wraparound terminal.
Features
Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4 mΩ:±50ppm/℃
Power ratings: 1 W ∼ 5 W
Applications
Smartphones
Automotive electronics
Power source devices
AC-DC convertors
DC-DC convertors
Motors
Inverters
Office automation equipment
Approvals
AEC-Q200 Compliant
