KOA RK73H 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RK73HW3ATTE10R0F

Get a bulk buy discount

Add 250 more to save MYR13.00

View bulk pricing options

Subtotal (1 bag of 50 units)*

MYR124.25

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 1,650 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 200MYR2.485MYR124.25-
250 - 700MYR2.433MYR121.65MYR13.00
750 - 950MYR2.36MYR118.00MYR93.75
1000 +MYR2.301MYR115.05MYR184.00

*price indicative

RS Stock No.:
123-4469
Mfr. Part No.:
RK73HW3ATTE10R0F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thick Film

Package/Case

2512

Packaging

Embossed Plastic

Tolerance

±1 %

Power Rating

1W

Voltage

200V

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Series

RK73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Length

6.3mm

Width

3.1mm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
JP

2512 Thick Film Chip Resistors, RK73H Series 1%


RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.

Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.

With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Small size and weight

Stable

Reliable

Lead free terminations

This series also includes jumper resistors

Approvals

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy