Panasonic ERA 13.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB1332V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

MYR905.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +MYR0.181MYR905.00

*price indicative

RS Stock No.:
106-8952
Mfr. Part No.:
ERA3AEB1332V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

13.3kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Width

800μm

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Height

450μm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 13.3 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB1332V


This SMD resistor is designed for high-performance applications, featuring a resistance of 13.3 kΩ. Manufactured using thin film technology, it comes in a Compact 0603 resistor package. With high precision and a temperature range of -55°C to +155°C, it meets the rigorous demands of modern electronic circuits.

Features & Benefits


• Low tolerance of ±0.1 % ensures high accuracy in applications
• Operates effectively across a wide temperature range
• AEC-Q200 compliant for automotive reliability
• Compact 0603 package minimises footprint on circuit boards
• Suitable for 0.1 W power ratings ensuring efficient performance
• Utilises thin film technology for enhanced stability

Applications


• Used in automotive control systems requiring precision
• Integrated into high-frequency circuit designs
• Ideal for consumer electronics requiring Compact design
• Commonly utilised in automation systems for reliable signal processing

How does the temperature coefficient affect performance in various conditions?


The temperature coefficient of ±25 ppm/°C indicates minimal resistance change with temperature fluctuations, ensuring stable performance across varying thermal environments, essential for reliable circuit functioning.

What distinguishes this resistor from standard thick film alternatives?


Thin film technology offers greater precision and lower noise, making this resistor particularly suitable for sensitive applications where accuracy is paramount.

In what way does the AEC-Q200 compliance enhance reliability?


This compliance ensures the resistor meets stringent automotive standards, ensuring durability and stability in harsh environments often associated with automotive applications.

How does the packaging influence its use in circuit design?


The Compact 0603 package allows for efficient space utilisation on PCB layouts, making it easier to integrate into multi-layer designs without compromising performance.

What are the implications of the low power rating in practical applications?


While it is rated at 0.1 W, this makes it Ideal for applications where low power consumption is critical, helping to prevent overheating and ensuring energy efficiency in electronic devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy