TE Connectivity RQ 10700 Ω, 1206 Thin Film Resistor 0.1 % Surface 400 mW - 9-2176390-4
- RS Stock No.:
- 799-131
- Mfr. Part No.:
- 9-2176390-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
MYR9,465.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | MYR1.893 | MYR9,465.00 |
*price indicative
- RS Stock No.:
- 799-131
- Mfr. Part No.:
- 9-2176390-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10700Ω | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 400mW | |
| Voltage | 200V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RQ | |
| Pin Count | 2 | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10700Ω | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 400mW | ||
Voltage 200V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RQ | ||
Pin Count 2 | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity automotive grade thin film Precision Resistor offers exceptional performance for a variety of applications including automotive, medical, and industrial uses. Its outstanding tolerance and temperature characteristics ensure reliability and precision.
SMD TaN thin film resistor construction enhances stability
AEC-Q200 qualified for automotive reliability
Sulphur resistant, making it suitable for challenging environments
Moisture Sensitive Level - MSL1, ensuring easy handling
Available in multiple sizes and resistance values to fit diverse needs
Related links
- TE Connectivity RQ 40200 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 9-2176370-4
- Panasonic E96 10700 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB1072V
- Panasonic E96 10700 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB1072X
- KOA RN73H 270 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD2700B25
- KOA RN73H 820 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD8203B25
- KOA RN73H 220 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD2203B25
- KOA RN73H 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD3901B25
- KOA RN73H 18 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD18R0B25
