TE Connectivity CGS 3560 1 mΩ, 4527 Metal Film Resistor 5 % Surface Mount 6 W - 4-2176408-4
- RS Stock No.:
- 796-338
- Mfr. Part No.:
- 4-2176408-4
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR6,094.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR6.094 | MYR6,094.00 |
*price indicative
- RS Stock No.:
- 796-338
- Mfr. Part No.:
- 4-2176408-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1mΩ | |
| Product Type | Resistor | |
| Resistor Type | Power | |
| Technology | Metal Film | |
| Package/Case | 4527 | |
| Packaging | Taped and Reeled | |
| Tolerance | 5 % | |
| Power Rating | 6W | |
| Voltage | 300V | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | CGS 3560 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1mΩ | ||
Product Type Resistor | ||
Resistor Type Power | ||
Technology Metal Film | ||
Package/Case 4527 | ||
Packaging Taped and Reeled | ||
Tolerance 5 % | ||
Power Rating 6W | ||
Voltage 300V | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series CGS 3560 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The TE Connectivity high power Thick Film Chip resistor delivers superior performance and reliability, featuring AEC-Q200 qualification for automotive applications. Ideal for surface mount applications, it supports auto placement in volume production.
Rated power of 6W at 70°C enhances operational efficiency
Resistance range spans Ω to MΩ, accommodating diverse applications
Temperature coefficient of resistance is ±400PPM/°C for optimal stability
Max working voltage is 300V, ensuring safe operation
Construction adheres to stringent environmental standards for durability
Related links
- TE Connectivity CGS 3560 2.2 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 6 W -
- TE Connectivity 3560 22 kΩ, SMD Metal Film Power Resistor 5 % Surface Mount 6 W - 2-2176408-4
- TE Connectivity 3560 47 kΩ, SMD Thick Film Power Resistor 5 % Surface Mount 6 W - 2-2176408-8
- TE Connectivity 2176 1000 μΩ, 4527 Thick Film Resistor 0.05 Surface Mount 6 W - 2176408-5
- TE Connectivity 3560 5.6 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35605R6JT
- TE Connectivity CGS 120 Ω, SMD Thick Film Resistor 5 % Surface 6 W - 9-2176407-6
- TE Connectivity 3560 1 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35601R0JT
- TE Connectivity CGS SM 33 Ω, SMD Wirewound Power Resistor 5 % Surface 2 W - 6-1676966-1
