TE Connectivity Holsworthy RN73 348 Ω, 0603 Thin Film Resistor 0.001 0.06 W - 3-1614353-0

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

MYR1,540.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
250 - 1000MYR6.161MYR1,540.25
1250 +MYR6.038MYR1,509.50

*price indicative

RS Stock No.:
795-406
Mfr. Part No.:
3-1614353-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

348Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Packaging

Cut Tape

Tolerance

0.001

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±10 ppm/°C

Automotive Standard

No

Series

Holsworthy RN73

Pin Count

2

Width

800μm

Height

450μm

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.55mm

COO (Country of Origin):
TW
The TE Connectivity Precision Chip Resistor is an essential solution for those requiring robust passive electrical components. Its primary function lies in delivering reliability and superior performance across various industries, ensuring consistent operational standards in electronic applications.

Provides Advanced technology products with extensive performance capabilities

Supports a wide variety of applications in aerospace, automotive, and industrial sectors

Offers high power ratings with resistance specifications down to 0.005% tolerance

Features a diverse selection of package sizes from 0201 to 2512, suitable for modern designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy