Panasonic ERJPC6 316 Ω, 0805 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.25 W - ERJPC6D3160V
- RS Stock No.:
- 790-237
- Mfr. Part No.:
- ERJPC6D3160V
- Manufacturer:
- Panasonic
N
Bulk discount available
View bulk pricing optionsSubtotal (10 units, on tapes of 10)*
MYR3.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 240 | MYR0.313 | MYR3.13 |
| 250 - 990 | MYR0.269 | MYR2.69 |
| 1000 - 4990 | MYR0.20 | MYR2.00 |
| 5000 + | MYR0.144 | MYR1.44 |
*price indicative
- RS Stock No.:
- 790-237
- Mfr. Part No.:
- ERJPC6D3160V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 316Ω | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.5 % | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERJPC6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Height | 0.6mm | |
| Length | 2mm | |
| Termination Style | SMD | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 316Ω | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance ±0.5 % | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERJPC6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Height 0.6mm | ||
Length 2mm | ||
Termination Style SMD | ||
Standards/Approvals JIS C 5201-8 | ||
- COO (Country of Origin):
- JP
The Panasonic ERJ PC6 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.
±0.2% resistance change stability
Power ratings of 0.25 W
AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant
RoHS compliant
0805 package
