Panasonic ERJPC3 30900 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B3092V
- RS Stock No.:
- 790-050
- Mfr. Part No.:
- ERJPC3B3092V
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR2.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 240 | MYR0.276 | MYR2.76 |
| 250 - 990 | MYR0.238 | MYR2.38 |
| 1000 - 4990 | MYR0.175 | MYR1.75 |
| 5000 - 9990 | MYR0.132 | MYR1.32 |
| 10000 + | MYR0.125 | MYR1.25 |
*price indicative
- RS Stock No.:
- 790-050
- Mfr. Part No.:
- ERJPC3B3092V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 30900Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±25 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPC3 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Termination Style | SMD | |
| Width | 0.8mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 30900Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case 0603 | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±25 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJPC3 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Length 1.6mm | ||
Termination Style SMD | ||
Width 0.8mm | ||
Standards/Approvals JIS C 5201-8 | ||
- COO (Country of Origin):
- JP
The Panasonic ERJ PC3 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.
±0.2% resistance change stability
Power ratings of 0.20 W
AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant
RoHS compliant
0603 package
Related links
- Panasonic ERJPC3 30900 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W - ERJPC3D3092V
- Panasonic ERJPC3 49900 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B4992V
- Panasonic ERJPC3 88700 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B8872V
- Panasonic ERJPC3 86600 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B8662V
- Panasonic ERJPC3 76800 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B7682V
- Panasonic ERJPC3 78700 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B7872V
- Panasonic ERJPC3 82000 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B8202V
- Panasonic ERJPC3 37400 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B3742V
