Panasonic ERJ2RK 13700 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF1372X

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR0.38

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 240MYR0.038MYR0.38
250 - 990MYR0.031MYR0.31
1000 - 4990MYR0.025MYR0.25
5000 +MYR0.019MYR0.19

*price indicative

Packaging Options:
RS Stock No.:
785-265
Mfr. Part No.:
ERJ2RKF1372X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

13700Ω

Product Type

Thick Film Resistor

Resistor Type

Thick Film

Technology

Thick Film Resistor

Package/Case

Tape & Reel

Tolerance

±0.5 %

Packaging

Punched Carrier Taping 2 mm Pitch 10000 pcs

Power Rating

0.1W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ2RK

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Width

500μm

Length

1mm

Height

350μm

Termination Style

Wraparound

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.

High reliability with metal glaze thick film resistive element

Compatible with placement machines via taping packaging

Suitable for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy