Panasonic ERA6A 2000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.13 W - ERA6ARW202V
- RS Stock No.:
- 785-252
- Mfr. Part No.:
- ERA6ARW202V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR24.80
FREE delivery for orders over RM 150.00
- Plus 5,000 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | MYR2.48 | MYR24.80 | - |
| 100 - 490 | MYR2.186 | MYR21.86 | 11% |
| 500 - 990 | MYR1.96 | MYR19.60 | 20% |
| 1000 + | MYR1.685 | MYR16.85 | 32% |
*price indicative
- RS Stock No.:
- 785-252
- Mfr. Part No.:
- ERA6ARW202V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2000Ω | |
| Product Type | Fixed Resistor | |
| Technology | Resistive | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Tolerance | ±0.05 % | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±10 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA6A | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 500μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Width | 1.25mm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2000Ω | ||
Product Type Fixed Resistor | ||
Technology Resistive | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Tolerance ±0.05 % | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±10 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Minimum Operating Temperature -55°C | ||
Series ERA6A | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 500μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Width 1.25mm | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- JP
Related links
- Vishay PEP 15 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.13 W - PEP0603Y1502WNTA
- Vishay PEP 20 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.13 W - PEP0603Y2002WNTA
- Vishay PEP 11 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.13 W - PEP0603Y1102WNTA
- Panasonic ERA8A 1000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.25 W - ERA8ARW102V
- Panasonic ERA3A 1500 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.1 W - ERA3ARW152V
- Panasonic ERA2V 1000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.06 W - ERA2VRW1001X
- Panasonic ERA3A 22000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.1 W - ERA3ARW223V
- Panasonic ERA2V 10000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.06 W - ERA2VRW1002X
