Panasonic ERA2A 10000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2APB103X
- RS Stock No.:
- 785-216
- Mfr. Part No.:
- ERA2APB103X
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR15.53
FREE delivery for orders over RM 150.00
- Shipping from 18 August 2027
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | MYR1.553 | MYR15.53 |
| 100 - 240 | MYR1.365 | MYR13.65 |
| 250 - 990 | MYR1.227 | MYR12.27 |
| 1000 - 4990 | MYR1.058 | MYR10.58 |
| 5000 + | MYR0.977 | MYR9.77 |
*price indicative
- RS Stock No.:
- 785-216
- Mfr. Part No.:
- ERA2APB103X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10000Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Resistive | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Taping 2 mm Pitch 10000 pcs | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 x 10-6/K | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA2A | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Length | 1mm | |
| Termination Style | Wraparound | |
| Height | 0.35mm | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10000Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Resistive | ||
Package/Case Tape & Reel | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Taping 2 mm Pitch 10000 pcs | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±15 x 10-6/K | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Minimum Operating Temperature -55°C | ||
Series ERA2A | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Length 1mm | ||
Termination Style Wraparound | ||
Height 0.35mm | ||
Width 0.5mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA2A 1200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB122X
- Panasonic ERA2A 2000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB202X
- Panasonic ERA2A 12000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB123X
- Panasonic ERA2A 8200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB822X
- Panasonic ERA2A 27000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB273X
- Panasonic ERA2A 15000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB153X
- Panasonic ERA2A 5100 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB512X
- Panasonic ERA2A 1500 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB152X
