Panasonic E24 12200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.25 W - ERA8AEB122V
- RS Stock No.:
- 783-064
- Mfr. Part No.:
- ERA8AEB122V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR15.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR13.15
FREE delivery for orders over RM 150.00
Limited stock
- 4,850 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR1.315 | MYR13.15 | - |
| 100 - 240 | MYR1.159 | MYR11.59 | MYR15.60 |
| 250 - 990 | MYR1.041 | MYR10.41 | MYR68.50 |
| 1000 - 4990 | MYR0.842 | MYR8.42 | MYR473.00 |
| 5000 + | MYR0.82 | MYR8.20 | MYR2,475.00 |
*price indicative
- RS Stock No.:
- 783-064
- Mfr. Part No.:
- ERA8AEB122V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 12200Ω | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin-Film Technology | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Packaging | 5000 pieces | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | ±25 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Minimum Operating Temperature | -55°C | |
| Series | E24 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Height | 600μm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 12200Ω | ||
Resistor Type Thin Film Resistor | ||
Technology Thin-Film Technology | ||
Package/Case Tape & Reel | ||
Tolerance ±0.1 % | ||
Packaging 5000 pieces | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient ±25 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Minimum Operating Temperature -55°C | ||
Series E24 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Height 600μm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.
Low current noise and excellent linearity provide high signal integrity for sensitive applications
Components meet AEC-Q200 standards for rigorous automotive and industrial durability
Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic E24 12200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3ARB122V
- Panasonic E24 12200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3APB122V
- Panasonic E24 1840000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.25 W - ERA8AEB184V
- Panasonic E24 47200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.25 W - ERA8AEB472V
- Panasonic E24 47 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.25 W - ERA8AEB470V
- Panasonic E24 82 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.25 W - ERA8AEB820V
- Panasonic E24 24200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.25 W - ERA8AEB242V
- Panasonic E24 27200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.25 W - ERA8AEB272V
