Panasonic ERA2V 120 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2VEB1200X

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR13.20

View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR11.21

Add to Basket
Select or type quantity
Limited stock
  • Plus 10,000 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90MYR1.121MYR11.21-
100 - 240MYR0.989MYR9.89MYR13.20
250 - 990MYR0.883MYR8.83MYR59.50
1000 - 4990MYR0.764MYR7.64MYR357.00
5000 +MYR0.708MYR7.08MYR2,065.00

*price indicative

Packaging Options:
RS Stock No.:
782-900
Mfr. Part No.:
ERA2VEB1200X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

120Ω

Product Type

Fixed Resistor

Technology

Resistive

Resistor Type

Thin Film Resistor

Package/Case

Tape & Reel

Tolerance

±0.1 %

Packaging

Punched Carrier Taping 2 mm Pitch 10000 pcs

Power Rating

0.06W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

±25 x 10-6/K

Automotive Standard

AEC-Q200 Grade 1

Series

ERA2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

Height

350μm

Length

1mm

Termination Style

Wraparound

COO (Country of Origin):
JP
The Panasonic Thin Film Chip Resistors are a range of high stability and reliability electronic components available in various power ratings from 0.1 W to 0.25 W. They are engineered by Panasonic Industry with original structures to provide high performance for general electronic equipment applications.

High reliability stable at high temperature and humidity

Anti sulfureting performance with original structure

Category temperature range of minus 55 degrees Celsius to Plus 155 degrees Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy