Panasonic E24 123000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.06 W - ERA2AED123X
- RS Stock No.:
- 782-805
- Mfr. Part No.:
- ERA2AED123X
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR2.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 240 | MYR0.213 | MYR2.13 |
| 250 - 990 | MYR0.194 | MYR1.94 |
| 1000 - 4990 | MYR0.174 | MYR1.74 |
| 5000 - 9990 | MYR0.141 | MYR1.41 |
| 10000 + | MYR0.134 | MYR1.34 |
*price indicative
- RS Stock No.:
- 782-805
- Mfr. Part No.:
- ERA2AED123X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 123000Ω | |
| Technology | Thin-Film Technology | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | 10000 pieces | |
| Tolerance | ±0.5 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±25 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Minimum Operating Temperature | -55°C | |
| Series | E24 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Height | 0.35mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 123000Ω | ||
Technology Thin-Film Technology | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging 10000 pieces | ||
Tolerance ±0.5 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±25 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Minimum Operating Temperature -55°C | ||
Series E24 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Height 0.35mm | ||
Length 1mm | ||
- COO (Country of Origin):
- JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.
Low current noise and excellent linearity provide high signal integrity for sensitive applications
Components meet AEC-Q200 standards for rigorous automotive and industrial durability
Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic E24 10 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.063 W - ERA2AKD100X
- Panasonic E24 27200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.063 W - ERA2AED272X
- Panasonic E24 333000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.063 W - ERA2AED333X
- Panasonic E24 153000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.063 W - ERA2AED153X
- Panasonic E24 22 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.063 W - ERA2AKD220X
- Panasonic E24 15200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.063 W - ERA2AED152X
- Panasonic E24 47 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.063 W - ERA2AED470X
- Panasonic E24 33200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.063 W - ERA2AED332X
