Panasonic E24 33200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW332V
- RS Stock No.:
- 782-490
- Mfr. Part No.:
- ERA3ARW332V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR29.80
FREE delivery for orders over RM 150.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR2.98 | MYR29.80 |
| 100 - 490 | MYR2.626 | MYR26.26 |
| 500 - 990 | MYR2.352 | MYR23.52 |
| 1000 + | MYR1.862 | MYR18.62 |
*price indicative
- RS Stock No.:
- 782-490
- Mfr. Part No.:
- ERA3ARW332V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 33200Ω | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin-Film Technology | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.05 % | |
| Packaging | 5000 pieces | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 x 10-6/K | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Minimum Operating Temperature | -55°C | |
| Series | E24 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 450μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 33200Ω | ||
Resistor Type Thin Film Resistor | ||
Technology Thin-Film Technology | ||
Package/Case Tape & Reel | ||
Tolerance ±0.05 % | ||
Packaging 5000 pieces | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 x 10-6/K | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Minimum Operating Temperature -55°C | ||
Series E24 | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 450μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
- COO (Country of Origin):
- JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.
Low current noise and excellent linearity provide high signal integrity for sensitive applications
Components meet AEC-Q200 standards for rigorous automotive and industrial durability
Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic E24 20200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW202V
- Panasonic E24 51200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW512V
- Panasonic E24 33200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3APB332V
- Panasonic ERA3A 10 kΩ, 0603 Thin Film Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW103V
- Panasonic ERA3A 102 Ω, 0603 Thin Film Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW102V
- Panasonic ERA3A 104 Ω, 0603 Thin Film Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW104V
- Panasonic E24 33200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.06 W - ERA2AED332X
- Panasonic ERA3A 1500 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.1 W - ERA3ARW152V
