Arcol Ohmite TSM Series 7.5 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM557R50FE-TR
- RS Stock No.:
- 782-405
- Mfr. Part No.:
- TSM557R50FE-TR
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit, on tapes of 1)*
MYR81.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 4 | MYR81.85 |
| 5 + | MYR79.41 |
*price indicative
- RS Stock No.:
- 782-405
- Mfr. Part No.:
- TSM557R50FE-TR
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Thick Film Resistor | |
| Resistance | 7.5Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | TO-263 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 1500V | |
| Power Rating | 55W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | No | |
| Series | TSM Series | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.2mm | |
| Termination Style | Solder Pad | |
| Height | 1.01mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Thick Film Resistor | ||
Resistance 7.5Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case TO-263 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 1500V | ||
Power Rating 55W | ||
Mount Type Surface Mount | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard No | ||
Series TSM Series | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Length 15.2mm | ||
Termination Style Solder Pad | ||
Height 1.01mm | ||
Standards/Approvals RoHS Compliant | ||
Width 10mm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite TSM Series 55 watt thick film power resistor housed in a Compact TO-263 package. Designed for high performance, it delivers excellent cooling and reliable operation under demanding electrical conditions across diverse automotive and industrial power applications.
Low thermal resistance under 3.0° C/W shows excellent cooling performance
Easy to replace D-PAK power resistor
Excellent rf characteristics for high speed Pulse operation
