ROHM MCRS Series 75 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF7500
- RS Stock No.:
- 780-632
- Mfr. Part No.:
- MCR03SEQPF7500
- Manufacturer:
- ROHM
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-632
- Mfr. Part No.:
- MCR03SEQPF7500
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 75Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 75Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Length 1.6mm | ||
Height 0.45mm | ||
Width 0.8mm | ||
The ROHM general purpose chip resistors provide reliable resistance solutions for various applications, ensuring optimal performance and stability under varying conditions.
Guaranteed rated power equal to a larger product size for enhanced performance
Compact design saves circuit space, potentially reducing area by 60%
Complies with ISO9001 and IATF16949 certifications for quality assurance
Meets AEC-Q200 automotive standards for reliable operation
Related links
- ROHM MCRS Series 75 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF75R0
- ROHM MCRS Series 75 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF7502
- ROHM MCRS Series 470 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF4701
- ROHM MCRS Series 39 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF3902
- ROHM MCRS Series 11 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF11R0
- ROHM MCRS Series 3.3 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF3304
- ROHM MCRS Series 750 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF7501
- ROHM MCRS Series 390 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF3903
