ROHM MCRS Series 620 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF6203
- RS Stock No.:
- 780-629
- Mfr. Part No.:
- MCR03SEQPF6203
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
MYR50.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 5,000 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | MYR0.05 | MYR50.00 |
| 10000 - 49000 | MYR0.031 | MYR31.00 |
| 50000 - 99000 | MYR0.019 | MYR19.00 |
| 100000 + | MYR0.018 | MYR18.00 |
*price indicative
- RS Stock No.:
- 780-629
- Mfr. Part No.:
- MCR03SEQPF6203
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 620kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 620kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals JIS C 5201-8 | ||
Height 0.45mm | ||
The ROHM general purpose chip resistor is designed for high-power applications, offering impressive performance in Compact dimensions. This device efficiently replaces larger resistors, saving circuit space while maintaining excellent reliability.
Guaranteed the same rated power as one size larger product by optimising the resistive element design
Reduces circuit space by approximately 60% when substituting 0603 size with 0402 size
ISO9001 / IATF16949 certified for high manufacturing standards
Complies with AEC-Q200 for automotive grade applications
Related links
- ROHM MCRS Series 620 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF6201
- ROHM MCRS Series 470 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF4701
- ROHM MCRS Series 750 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF7501
- ROHM MCRS Series 390 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF3903
- ROHM MCRS Series 20 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF2002
- ROHM MCRS Series 510 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF5103
- ROHM MCRS Series 910 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF9101
- ROHM MCRS Series 9.1 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF9104
