ROHM MCRS Series 330 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3301
- RS Stock No.:
- 780-491
- Mfr. Part No.:
- MCR01SMQPF3301
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
MYR50.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 9,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 9000 | MYR0.05 | MYR50.00 | - |
| 10000 - 49000 | MYR0.031 | MYR31.00 | 38% |
| 50000 - 99000 | MYR0.019 | MYR19.00 | 62% |
| 100000 + | MYR0.018 | MYR18.00 | 64% |
*price indicative
- RS Stock No.:
- 780-491
- Mfr. Part No.:
- MCR01SMQPF3301
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 330Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 330Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
Length 1mm | ||
Height 350μm | ||
The ROHM general-purpose chip resistor offers Compact size and high power capabilities, ensuring a reliable performance in various electronic applications.
Guaranteed the same rated power as one size larger product through innovative design
Space-efficient, reducing area by approximately 60% by substituting 0603 size with 0402 size
ISO9001 and IATF16949 certification ensures quality and reliability
Meets AEC-Q200 automotive standards for robust performance
Related links
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 10 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1002
- ROHM MCRS Series 22 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2200
- ROHM MCRS Series 240 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2403
- ROHM MCRS Series 13 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1302
- ROHM MCRS Series 470 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4703
- ROHM MCRS Series 300 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3003
- ROHM MCRS Series 2700 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2704
