ROHM MCRS Series 9.1 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF9104
- RS Stock No.:
- 780-349
- Mfr. Part No.:
- MCR03SEQPF9104
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
MYR50.00
FREE delivery for orders over RM 150.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | MYR0.05 | MYR50.00 |
| 10000 - 49000 | MYR0.031 | MYR31.00 |
| 50000 - 99000 | MYR0.019 | MYR19.00 |
| 100000 + | MYR0.018 | MYR18.00 |
*price indicative
- RS Stock No.:
- 780-349
- Mfr. Part No.:
- MCR03SEQPF9104
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 9.1MΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 9.1MΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Length 1.6mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.8mm | ||
The ROHM general purpose chip resistor offers reliable performance in a Compact design Ideal for space-saving applications. It provides an efficient solution for managing resistance in electronic circuits.
Guaranteed the same rated power as a larger product by innovative design
Space-efficient, reducing area by approximately 60% compared to larger sizes
Manufactured in accordance with ISO9001 / IATF16949 certification standards
Meets AEC-Q200 automotive qualification for high reliability
Related links
- ROHM MCRS Series 470 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF4701
- ROHM MCRS Series 750 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF7501
- ROHM MCRS Series 390 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF3903
- ROHM MCRS Series 20 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF2002
- ROHM MCRS Series 510 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF5103
- ROHM MCRS Series 910 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF9101
- ROHM MCRS Series 39 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF3902
- ROHM MCRS Series 11 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF11R0
