ROHM MCRS Series 3.3 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3304

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save MYR190.00

View bulk pricing options

Subtotal (1 tape of 1000 units)*

MYR50.00

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000MYR0.05MYR50.00-
10000 - 49000MYR0.031MYR31.00MYR190.00
50000 - 99000MYR0.019MYR19.00MYR1,550.00
100000 +MYR0.018MYR18.00MYR3,200.00

*price indicative

Packaging Options:
RS Stock No.:
780-325
Mfr. Part No.:
MCR03SEQPF3304
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

3.3MΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

JIS C 5201-8

Length

1.6mm

Height

450μm

The ROHM general purpose chip resistor is designed for high performance in a Compact size. Its efficient design and robust construction ensure reliable operation across various applications and environments.

Guaranteed the same rated power as a larger product by optimising the resistive element design

Significantly reduces circuit space, saving approximately 60% by switching from 0603 size to 0402 size

Certified with ISO9001 / IATF16949 for quality assurance

Compliant with automotive standards as per AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy