Panasonic ERA2A 153 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB153X
- RS Stock No.:
- 763-899
- Mfr. Part No.:
- ERA2AEB153X
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR5.76
FREE delivery for orders over RM 150.00
In Stock
- 9,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | MYR0.576 | MYR5.76 |
| 250 - 990 | MYR0.514 | MYR5.14 |
| 1000 - 4990 | MYR0.463 | MYR4.63 |
| 5000 - 9990 | MYR0.395 | MYR3.95 |
| 10000 + | MYR0.363 | MYR3.63 |
*price indicative
- RS Stock No.:
- 763-899
- Mfr. Part No.:
- ERA2AEB153X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 153Ω | |
| Product Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±25 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERA2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 153Ω | ||
Product Type Thin Film Resistor | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±25 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERA2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Termination Style Solder | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Panasonic Metal film chip resistor is a high-reliability component designed for precision applications, ensuring stable performance even under demanding conditions. This resistor's durability makes it Ideal for use in various electronic circuits.
High reliability with stability at elevated temperatures and humidity levels
Exceptional accuracy with low resistance tolerance and precision temperature coefficients
Low current noise and excellent linearity, meeting IEC and JIS standards
AEC-Q200 compliant, ensuring robust quality for automotive applications
Related links
- Panasonic ERA2A 753 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB753X
- Panasonic ERA2A 201 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB201X
- Panasonic ERA2A 332 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB332X
- Panasonic ERA2A 752 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB752X
- Panasonic ERA2A 333 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB333X
- Panasonic ERA2A 473 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB473X
- Panasonic ERA2A 163 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB163X
- Panasonic ERA2A 30000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB303X
