Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 4 W - FCSL90R010FER
- RS Stock No.:
- 760-513
- Mfr. Part No.:
- FCSL90R010FER
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR42.27
FREE delivery for orders over RM 150.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR8.454 | MYR42.27 | - |
| 50 - 245 | MYR6.852 | MYR34.26 | 18% |
| 250 - 495 | MYR5.248 | MYR26.24 | 37% |
| 500 + | MYR4.646 | MYR23.23 | 45% |
*price indicative
- RS Stock No.:
- 760-513
- Mfr. Part No.:
- FCSL90R010FER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.01Ω | |
| Product Type | Fixed Resistor | |
| Technology | Resistive | |
| Resistor Type | Current | |
| Package/Case | Tape & Reel | |
| Tolerance | 0.01 | |
| Packaging | 1000 pcs per Reel | |
| Voltage | 200mV | |
| Power Rating | 4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | FCSL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 4.5mm | |
| Width | 8.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.01Ω | ||
Product Type Fixed Resistor | ||
Technology Resistive | ||
Resistor Type Current | ||
Package/Case Tape & Reel | ||
Tolerance 0.01 | ||
Packaging 1000 pcs per Reel | ||
Voltage 200mV | ||
Power Rating 4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series FCSL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 4.5mm | ||
Width 8.9mm | ||
Standards/Approvals RoHS Compliant | ||
Height 500μm | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Aluminum housed resistor is designed to deliver high power in a Compact volume, making it Ideal for space-constrained applications that require efficient heat dissipation and high Pulse capability. Wound to maximize Pulse handling, this resistor can be custom-designed to fit specific needs, offering flexibility for specialized applications.
Wound to maximize high Pulse capability for demanding circuits
Supports custom designs for specialized applications
RoHS compliant for environmentally responsible use
Features the Ability to connect to faston connectors for easy mounting
Related links
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 4 W - FCSL90R010FER
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 4 W - FC4L90R010FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R010FER
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 2 W - FCSL64R010FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.005 3 W - FCSL76R010DER
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.005 2 W - FCSL64R010DER
- Arcol Ohmite FCSL 0.025 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R025FER
- Arcol Ohmite FCSL 0.005 Ω, Reel Resistive Fixed Resistor 0.01 5 W - FCSL110R005FER
