Arcol Ohmite LVK 0.025 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R025DER

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR42.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 21 April 2027
  • Plus 1,000 unit(s) shipping from 29 September 2027
  • Plus 1,000 unit(s) shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45MYR8.568MYR42.84-
50 - 245MYR6.942MYR34.7118%
250 - 495MYR5.316MYR26.5837%
500 +MYR4.712MYR23.5645%

*price indicative

RS Stock No.:
760-315
Mfr. Part No.:
LVK24R025DER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.025Ω

Resistor Type

Current

Technology

Resistive

Package/Case

Reel

Tolerance

0.005

Packaging

Tape & Reel

Power Rating

1W

Voltage

160mV

Temperature Coefficient

50 ppm

Automotive Standard

No

Pin Count

4

Series

LVK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.2mm

Standards/Approvals

RoHS Compliant

Length

6.4mm

Termination Style

Matte Tin Outer

Height

500μm

COO (Country of Origin):
JP
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in Compact electronic circuits. It supports automatic insertion and follows industry standard sizes, enabling efficient integration into high-volume production. The resistor features high-precision Kelvin connection capability in a small package, ensuring accurate current sensing.

Supports automatic insertion for efficient manufacturing

Uses industry standard sizes for easy integration

Provides high-precision Kelvin connection in a Compact package

Operates reliably from -40°C to +125°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy