Vishay RCA-SR e3 10 kΩ, 0402 Thick Film Thick Film Resistor ±5 % Surface 0.1 W - RCA040210K0JNEDSR
- RS Stock No.:
- 748-540
- Mfr. Part No.:
- RCA040210K0JNEDSR
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save MYR85.00
View bulk pricing optionsSubtotal (1 tape of 500 units)*
MYR22.00
FREE delivery for orders over RM 150.00
In Stock
- 9,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | MYR0.044 | MYR22.00 | - |
| 5000 - 24500 | MYR0.027 | MYR13.50 | MYR85.00 |
| 25000 - 49500 | MYR0.016 | MYR8.00 | MYR700.00 |
| 50000 + | MYR0.016 | MYR8.00 | MYR1,400.00 |
*price indicative
- RS Stock No.:
- 748-540
- Mfr. Part No.:
- RCA040210K0JNEDSR
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Film Chip | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | RCA-SR e3 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 350μm | |
| Termination Style | Pure Tin Dip | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Film Chip | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ± 200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series RCA-SR e3 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 350μm | ||
Termination Style Pure Tin Dip | ||
Length 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.
Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h
Halogen free
AEC-Q200 qualified for enhanced reliability in demanding applications
Related links
- Vishay RCA-SR e3 1 kΩ, 0402 Thick Film Thick Film Resistor ±5 % Surface 0.1 W - RCA04021K00JNEDSR
- Vishay RCA-SR e3 10 kΩ, 0201 Thick Film Thick Film Resistor ±5 % Surface 0.05 W - RCA020110K0JNEDSR
- Vishay RCA-SR e3 10 Ω, 0201 Thick Film Thick Film Resistor ±5 % Surface 0.05 W - RCA020110R0JNEDSR
- Vishay RCA-SR e3 10 kΩ, 0603 Thick Film Thick Film Resistor ±5 % Surface 0.13 W - RCA060310K0JNEASR
- Vishay RCA-SR e3 10 Ω, 0603 Thick Film Thick Film Resistor ±5 % Surface 0.13 W - RCA060310R0JNEASR
- Vishay RCA-SR e3 10 kΩ, 0402 Thick Film Thick Film Resistor ±1 % Surface 0.1 W - RCA040210K0FKEDSR
- Vishay RCA-SR e3 10 Ω, 0402 Thick Film Thick Film Resistor ±1 % Surface 0.1 W - RCA040210R0FKEDSR
- Vishay RCA-SR e3 100 mΩ, 0603 Thick Film Thick Film Resistor ±5 % Surface 0.13 W - RCA0603100KJNEASR
