Vishay RCA-SR e3 2 kΩ, 0402 Thick Film Thick Film Resistor ±1 % Surface 0.1 W - RCA04022K00FKEDSR
- RS Stock No.:
- 748-464
- Mfr. Part No.:
- RCA04022K00FKEDSR
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
MYR26.00
FREE delivery for orders over RM 150.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | MYR0.052 | MYR26.00 | - |
| 5000 - 24500 | MYR0.032 | MYR16.00 | 38% |
| 25000 - 49500 | MYR0.019 | MYR9.50 | 63% |
| 50000 + | MYR0.018 | MYR9.00 | 65% |
*price indicative
- RS Stock No.:
- 748-464
- Mfr. Part No.:
- RCA04022K00FKEDSR
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 2kΩ | |
| Resistor Type | Film Chip | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ± 100 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RCA-SR e3 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Length | 1mm | |
| Termination Style | Pure Tin Dip | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 2kΩ | ||
Resistor Type Film Chip | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ± 100 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RCA-SR e3 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Length 1mm | ||
Termination Style Pure Tin Dip | ||
Height 350μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.
Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h
Halogen free
AEC-Q200 qualified for enhanced reliability in demanding applications
Related links
- Vishay RCA-SR e3 1 mΩ, 0402 Thick Film Thick Film Resistor ±1 % Surface 0.1 W - RCA04021M00FKEDSR
- Vishay RCA-SR e3 1 kΩ, 0402 Thick Film Thick Film Resistor ±1 % Surface 0.1 W - RCA04021K00FKEDSR
- Vishay RCA-SR e3 20 kΩ, 0402 Thick Film Thick Film Resistor ±1 % Surface 0.1 W - RCA040220K0FKEDSR
- Vishay RCA-SR e3 100 mΩ, 0402 Thick Film Thick Film Resistor ±1 % Surface 0.1 W - RCA0402100KFKEDSR
- Vishay RCA-SR e3 100 Ω, 0402 Thick Film Thick Film Resistor ±1 % Surface 0.1 W - RCA0402100RFKEDSR
- Vishay RCA-SR e3 2.2 kΩ, 0402 Thick Film Thick Film Resistor ±1 % Surface 0.1 W - RCA04022K20FKEDSR
- Vishay RCA-SR e3 47 kΩ, 0402 Thick Film Thick Film Resistor ±1 % Surface 0.1 W - RCA040247K0FKEDSR
- Vishay RCA-SR e3 10 kΩ, 0402 Thick Film Thick Film Resistor ±1 % Surface 0.1 W - RCA040210K0FKEDSR
