Rhopoint 50 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R050-F1-1.0
- RS Stock No.:
- 639-041
- Mfr. Part No.:
- PBV-R050-F1-1.0
- Manufacturer:
- Rhopoint
This image is representative of the product range
Subtotal (1 reel of 100 units)*
MYR6,470.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 100 + | MYR64.702 | MYR6,470.20 |
*price indicative
- RS Stock No.:
- 639-041
- Mfr. Part No.:
- PBV-R050-F1-1.0
- Manufacturer:
- Rhopoint
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhopoint | |
| Resistance | 50mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Tolerance | 1 % | |
| Power Rating | 3W | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 22.5mm | |
| Width | 4.45mm | |
| Standards/Approvals | RoHS | |
| Height | 17.5mm | |
| Termination Style | Radial Lead | |
| Select all | ||
|---|---|---|
Brand Rhopoint | ||
Resistance 50mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Tolerance 1 % | ||
Power Rating 3W | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 22.5mm | ||
Width 4.45mm | ||
Standards/Approvals RoHS | ||
Height 17.5mm | ||
Termination Style Radial Lead | ||
- COO (Country of Origin):
- DE
Related links
- Rhopoint 50 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R050-F1-1.0
- Rhopoint 100 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R100-F1-1.0
- Rhopoint 1 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R001-F1-1.0
- Rhopoint 2 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R002-F1-1.0
- Rhopoint 10 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R010-F1-1.0
- Rhopoint 20 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R020-F1-1.0
- Isabellenhutte 50 mΩ Aluminium Precision Resistor 10 W 0.5 % PBV-R050-F1-0.5
- Isabellenhutte 50 mΩ Aluminium Precision Resistor 10 W 0.5 %
