Bourns CR 330 Ω, 0402 Thick Film Resistor 5 % Surface 1 W - CR0402-JW-331GLF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR0.76

Add to Basket
Select or type quantity
In Stock
  • 19,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 480MYR0.038MYR0.76-
500 - 1980MYR0.037MYR0.742%
2000 - 9980MYR0.035MYR0.707%
10000 +MYR0.033MYR0.6613%

*price indicative

Packaging Options:
RS Stock No.:
630-440
Mfr. Part No.:
CR0402-JW-331GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

330Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Tolerance

5 %

Packaging

Paper Tape

Power Rating

1W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Series

CR

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Lead Free Terminations (Tinned)

Width

500μm

Standards/Approvals

RoHS

Height

320μm

Length

1mm

The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.

RoHS compliant

Tight tolerance of bottom electrode width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy