TE Connectivity NEOHM SMA-Q 1 mΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1M0
- RS Stock No.:
- 590-611
- Mfr. Part No.:
- SMA-Q0204BTCX1M0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
MYR4,533.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR1.511 | MYR4,533.00 |
*price indicative
- RS Stock No.:
- 590-611
- Mfr. Part No.:
- SMA-Q0204BTCX1M0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 3.5mm | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 3.5mm | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Sophisticated metal film precision MELF resistor is designed for demanding applications that require excellent stability. This state-of-the-art component boasts an SMD enabled structure, ensuring ease of integration into modern circuits. Compliant with AEC-Q200 standards, it provides enhanced protection against humidity and conforms to RoHS directives, making it ideal for environmentally-conscious projects. With a tight tolerance and incredibly low temperature coefficient, the It maintains accuracy over a wide range of operating conditions, making it perfect for automotive, telecommunication, and industrial applications.
Utilises advanced thin film technology for improved performance
Designed for both standard and high power operational modes
Features an improved coating for enhanced moisture resistance
Delivers exceptional overall stability for reliable performance
SMD enabled design facilitates efficient assembly
Environmentally friendly, being lead free and RoHS compliant
Optimised for automotive applications with extensive testing
Provides a flexible solution for modern measurement and testing equipment
Related links
- TE Connectivity NEOHM SMA-Q 1 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1K0
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX127K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K2
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX210K
- TE Connectivity NEOHM SMA-Q 47.5 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX47R5
- TE Connectivity NEOHM SMA-Q 499 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX499R
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511K
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1K5
