TE Connectivity NEOHM SMA-Q 110 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT110K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

MYR1,558.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2000 - 8000MYR0.779MYR1,558.00
10000 +MYR0.763MYR1,526.00

*price indicative

RS Stock No.:
590-464
Mfr. Part No.:
SMA-Q0207FTDT110K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

110kΩ

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0207

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

2.2mm

Termination Style

Melf 0207

Length

5.9mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor designed for high-performance applications in various sectors, including automotive and industrial technologies. Engineered with thin film technology, it guarantees exceptional stability and remarkable low temperature coefficient ratings. This resistor not only meets AEC-Q200 standards, ensuring reliability in automotive environments, but also boasts improved protective coatings to guard against humidity. With its small footprint and superior power handling capabilities, it caters to a range of power ratings, making it ideal for measurement and testing equipment as well as medical devices.

Robust resistance against humidity for long lasting performance

Lead free manufacturing ensures compliance with environmental regulations

SMD enabled structure simplifies integration into compact designs

Excellent overall stability suitable for critical applications

Wide resistance range allows versatility across different circuit designs

High power ratings support demanding electrical environments

Moisture sensitivity level MSL1 for reliable storage and handling

Wide operating temperature range facilitates use in various climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy