TE Connectivity NEOHM SMA-Q 140 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX140K

Subtotal (1 reel of 3000 units)*

MYR4,533.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR1.511MYR4,533.00

*price indicative

RS Stock No.:
590-309
Mfr. Part No.:
SMA-Q0204BTCX140K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

140kΩ

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0204

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

AEC-Q200, RoHS

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology, designed for applications requiring exceptional reliability and performance. Engineered with thin film technology, this component boasts superior tolerance and a low temperature coefficient of resistance, making it an ideal choice for demanding environments such as automotive and telecommunications. The improved coating enhances moisture resistance, ensuring reliability in high-humidity conditions. This lead-free and RoHS compliant resistor is available in various sizes and power ratings, supporting a wide range of design and manufacturing requirements.

AEC Q200 qualified for automotive grade reliability

SMD enabled structure allows for efficient surface mount applications

High power rating supports demanding circuit applications

Moisture sensitivity level of MSL1 indicates robust performance

Thin film technology reduces noise and enhances stability

Compliance with RoHS regulations ensures environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy