TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K74

Get a bulk buy discount

Add 15000 more to save MYR210.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR2,049.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000MYR0.683MYR2,049.00-
15000 +MYR0.669MYR2,007.00MYR210.00

*price indicative

RS Stock No.:
590-249
Mfr. Part No.:
SMA-Q0102FTDL1K74
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.74kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.3W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

1.1mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1

Termination Style

Melf 0102

Length

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed for high-performance applications, offering exceptional stability and reliability. Built with a SMD-enabled structure, this resistor features a metal film technology that ensures minimal drift and tight tolerances. Its AEC-Q200 qualification endorses its compatibility with automotive standards, providing users with added confidence in its durability. It is RoHS compliant and lead-free, making it an environmentally friendly choice without compromising on efficiency. With excellent moisture protection and a broad operational temperature range, this resistor is ideal for automotive, industrial, and telecommunication applications where performance and reliability are paramount.

Optimised for surface mount technology creating a compact installation footprint

Designed to deliver consistent performance across varying temperatures

Provider of robust moisture resistance, enhancing reliability in challenging environments

Features an improved coating for superior protection against humidity

Tailored for a variety of demanding applications, ensuring versatility and utility

Supports efficient manufacturing processes with ease of handling and assembly

Backed by rigorous quality testing to maintain industry leading specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy