TE Connectivity NEOHM SMA-Q 2.74 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL2R74

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR2,205.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000MYR0.735MYR2,205.00
15000 +MYR0.721MYR2,163.00

*price indicative

RS Stock No.:
590-230
Mfr. Part No.:
SMA-Q0102FTDL2R74
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.74Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1

Length

2.2mm

Termination Style

Melf 0102

Height

17mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor offers unmatched stability and performance for high-demand applications in automotive, industrial, and telecommunications sectors. It is AEC-Q200 qualified, ensuring a robust and reliable component suitable for stringent conditions. With a significant focus on moisture sensitivity, the improved coating provides exceptional protection against humidity ingress, making it a perfect choice for environmentally challenging scenarios. Designed with a surface mount structure, this resistor supports efficient assembly and enhances design flexibility. The standard operation mode coupled with high power ratings up to 0.3W at 70°C ensures effective performance in a wide range of applications, including medical equipment and measurement/testing devices. With its compact size and remarkable electrical characteristics, this resistor presents a compelling option for those seeking precision and quality in their electronic systems.

AEC Q200 qualified to guarantee quality and reliability

Exceptional moisture resistance improves longevity and performance

Tight tolerance delivers consistent and reliable results

SMD enabled structure facilitates efficient manufacturing processes

Thin film technology ensures superior stability and accuracy

High power rating accommodates various application needs

Versatile across automotive, industrial, and medical fields

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy