Bourns CR1206 330 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-331ELF
- RS Stock No.:
- 458-652
- Mfr. Part No.:
- CR1206-JW-331ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR0.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | MYR0.075 | MYR0.75 | - |
| 250 - 990 | MYR0.067 | MYR0.67 | 10% |
| 1000 - 4990 | MYR0.05 | MYR0.50 | 33% |
| 5000 + | MYR0.041 | MYR0.41 | 45% |
*price indicative
- RS Stock No.:
- 458-652
- Mfr. Part No.:
- CR1206-JW-331ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Series | CR1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 330Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200 ppm/°C | ||
Series CR1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, CR1206-JW Series - 5%
The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR1206 330 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-331ELF
- Bourns CR1206 470 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-471ELF
- Bourns CR1206 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-152ELF
- Bourns CR1206 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-100ELF
- Bourns CR1206 220 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-221ELF
- Bourns CR1206 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-101ELF
- Bourns CR1206 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-105ELF
- Bourns CR1206 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-104ELF
