Resistor,ThickFilm,2012,0.125W,820ohm
- RS Stock No.:
- 434-185P
- Mfr. Part No.:
- ERJ6GEYJ821V
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (200 units, supplied on a reel)*
MYR74.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 200 - 300 | MYR0.37 |
| 400 - 900 | MYR0.25 |
| 1000 - 4900 | MYR0.17 |
| 5000 + | MYR0.09 |
*price indicative
- RS Stock No.:
- 434-185P
- Mfr. Part No.:
- ERJ6GEYJ821V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 820Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 820Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
