Wurth Elektronik WRIS-RSKS 1.1 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110179
- RS Stock No.:
- 427-450
- Mfr. Part No.:
- 560112110179
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR2.72
FREE delivery for orders over RM 150.00
In Stock
- Plus 10,000 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR0.272 | MYR2.72 |
| 100 - 240 | MYR0.262 | MYR2.62 |
| 250 - 490 | MYR0.239 | MYR2.39 |
| 500 + | MYR0.217 | MYR2.17 |
*price indicative
- RS Stock No.:
- 427-450
- Mfr. Part No.:
- 560112110179
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.1mΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Reel & Carton | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | -200/+200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WRIS-RSKS | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tin over Nickel | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Resistor | ||
Resistance 1.1mΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Reel & Carton | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient -200/+200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WRIS-RSKS | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tin over Nickel | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
