Wurth Elektronik WRIS-RSKS 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110008

Get a bulk buy discount

Add 100 more to save MYR1.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR2.72

Add to Basket
Select or type quantity
In Stock
  • 9,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR0.272MYR2.72-
100 - 240MYR0.262MYR2.62MYR1.00
250 - 490MYR0.239MYR2.39MYR8.25
500 +MYR0.217MYR2.17MYR27.50

*price indicative

RS Stock No.:
427-370
Mfr. Part No.:
560112110008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Package/Case

0402

Tolerance

±5 %

Packaging

Tape

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 → 100 ppm/ °C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WRIS-RSKS

Maximum Operating Temperature

155°C

Length

1.5mm

Termination Style

Tin over Nickel

Width

600μm

Standards/Approvals

REACH, RoHS

Height

350μm

The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.

Long term reliability

Conform to REACH and RoHS requirements and standards

Sulfur resistant and tested according to ASTM-B-809

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy