Panasonic ERJ6G 33 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.13 W - ERJ6GEYJ333V
- RS Stock No.:
- 287-454
- Mfr. Part No.:
- ERJ6GEYJ333V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR0.75
FREE delivery for orders over RM 150.00
In Stock
- 37,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | MYR0.075 | MYR0.75 |
*price indicative
- RS Stock No.:
- 287-454
- Mfr. Part No.:
- ERJ6GEYJ333V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 33kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | 200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ6G | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 700μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 33kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient 200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ6G | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 700μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Width 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.
Suitable for both reflow and flow soldering
RoHS compliant
Related links
- Panasonic ERJ6G 1 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.13 W - ERJ6GEYJ102V
- Panasonic ERJ6G 100 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.13 W - ERJ6GEYJ104V
- Panasonic ERJ6G 5.6 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.13 W - ERJ6GEYJ562V
- Panasonic ERJ6G 330 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.13 W - ERJ6GEYJ331V
- Panasonic ERJ6G 1 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.13 W - ERJ6GEYJ105V
- Panasonic ERJ6G 470 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.13 W - ERJ6GEYJ471V
- Panasonic ERJ6G 22 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.13 W - ERJ6GEYJ220V
- Panasonic ERJ 10 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.13 W - ERJ6GEYJ106V
