ROHM GMR 20 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFHR020
- RS Stock No.:
- 265-432
- Mfr. Part No.:
- GMR100HJBFHR020
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR22.30
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR44.38
FREE delivery for orders over RM 150.00
In Stock
- 1,530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR4.438 | MYR44.38 | - |
| 100 - 240 | MYR4.215 | MYR42.15 | MYR22.30 |
| 250 - 490 | MYR3.905 | MYR39.05 | MYR133.25 |
| 500 - 990 | MYR3.595 | MYR35.95 | MYR421.50 |
| 1000 + | MYR3.464 | MYR34.64 | MYR974.00 |
*price indicative
- RS Stock No.:
- 265-432
- Mfr. Part No.:
- GMR100HJBFHR020
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 20mΩ | |
| Technology | Metal Plate | |
| Resistor Type | Shunt | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Taping | |
| Power Rating | 7W | |
| Temperature Coefficient | 20 → 25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | 65°C | |
| Series | GMR | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | ISO9001/IATF16949, RoHS | |
| Height | 400μm | |
| Length | 6.34mm | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 20mΩ | ||
Technology Metal Plate | ||
Resistor Type Shunt | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Taping | ||
Power Rating 7W | ||
Temperature Coefficient 20 → 25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature 65°C | ||
Series GMR | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals ISO9001/IATF16949, RoHS | ||
Height 400μm | ||
Length 6.34mm | ||
Width 3.2mm | ||
The ROHM High power metal plate shunt resistor from GMR100 series Ideal for current sensing in high current circuits. It is Ideal for sets that require high power, such as in vehicle, industrial equipment, and large household appliances. In addition to stable resistance values under overcurrent loads, the GMR100 achieves excellent resistance temperature coefficient even in the low resistance range, making it highly accurate and reliable.
High power 4W to 10W
High heat dissipation
Excellent TCR characteristics
ISO9001 and IATF16949 certification
Corresponds to AEC Q200
Related links
- ROHM GMR 33 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFMR033
- ROHM GMR 10 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFA10L0
- ROHM GMR 22 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFIR022
- ROHM GMR 47 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFQR047
- ROHM GMR 15 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFER015
- ROHM GMR 100 mΩ, 7142 Metal Plate Resistor ±1 % 10 W - GMR320HJCFAR100
- ROHM GMR 5 mΩ, 7142 Metal Plate Resistor ±1 % 10 W - GMR320HJAAFD5L00
- ROHM GMR 10 mΩ, 7142 Metal Plate Resistor ±1 % 10 W - GMR320HJBFA10L0
