Kamaya RMC 2.4 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK242FTH

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR1.90

Add to Basket
Select or type quantity
Last RS stock
  • 7,000 left, ready to ship from another location
  • Final 10,000 unit(s) shipping from 20 October 2026

Units
Per Unit
Per Pack*
100 - 900MYR0.019MYR1.90
1000 - 2400MYR0.018MYR1.80
2500 +MYR0.017MYR1.70

*price indicative

Packaging Options:
RS Stock No.:
123-194
Mfr. Part No.:
RMC1/16SK242FTH
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

2.4kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Paper Tape

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RMC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

450μm

Termination Style

Solder

Width

800μm

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy