Kamaya RMC 120 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK124FTH

Bulk discount available

Subtotal (1 pack of 100 units)*

MYR4.10

Add to Basket
Select or type quantity
Last RS stock
  • 300 left, ready to ship from another location
  • Final 5,800 unit(s) shipping from 12 May 2026

Units
Per Unit
Per Pack*
100 - 900MYR0.041MYR4.10
1000 - 2400MYR0.041MYR4.10
2500 +MYR0.039MYR3.90

*price indicative

RS Stock No.:
121-441
Mfr. Part No.:
RMC1/16SK124FTH
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

120kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Paper Tape

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RMC

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Height

0.45mm

Width

0.8mm

COO (Country of Origin):
MY

Related links