Kamaya RMC 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K102FTP

Get a bulk buy discount

Add 1300 more to save MYR0.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR2.10

Add to Basket
Select or type quantity
Last RS stock
  • Plus 7,000 unit(s) shipping from 09 November 2026
  • Final 4,900 unit(s) shipping from 16 November 2026

Units
Per Unit
Per Pack*
Saving
100 - 1200MYR0.021MYR2.10-
1300 - 2400MYR0.021MYR2.10-
2500 +MYR0.02MYR2.00MYR2.50

*price indicative

RS Stock No.:
120-561
Mfr. Part No.:
RMC1/16K102FTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

1kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, -100 ppm/°C, +100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RMC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

450μm

Width

800μm

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy