Kamaya RMC 150 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K151FTP

Bulk discount available

Subtotal (1 pack of 100 units)*

MYR1.90

Add to Basket
Select or type quantity
Last RS stock
  • 500 left, ready to ship from another location
  • Final 11,800 unit(s) shipping from 11 May 2026

Units
Per Unit
Per Pack*
100 - 4900MYR0.019MYR1.90
5000 - 9900MYR0.019MYR1.90
10000 - 24900MYR0.018MYR1.80
25000 +MYR0.018MYR1.80

*price indicative

RS Stock No.:
120-460
Mfr. Part No.:
RMC1/16K151FTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

150Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RMC

Pin Count

2

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

Height

0.45mm

Related links