Kamaya RMC 7.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K752FTP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR6.50

Add to Basket
Select or type quantity
Last RS stock
  • Final 400 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
100 - 2400MYR0.065MYR6.50
2500 - 4900MYR0.064MYR6.40
5000 - 9900MYR0.062MYR6.20
10000 +MYR0.06MYR6.00

*price indicative

Packaging Options:
RS Stock No.:
119-915
Mfr. Part No.:
RMC1/10K752FTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

7.5kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RMC

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

0.55mm

Termination Style

Solder

Length

2mm

Width

1.25mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy