Kamaya RMC 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K222FTP
- RS Stock No.:
- 117-947
- Mfr. Part No.:
- RMC1/10K222FTP
- Manufacturer:
- Kamaya
Get a bulk buy discount
Add 1000 more to save MYR2.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR5.30
FREE delivery for orders over RM 150.00
Last RS stock
- 600 left, ready to ship from another location
- Final 13,800 unit(s) shipping from 23 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | MYR0.053 | MYR5.30 | - |
| 1000 + | MYR0.051 | MYR5.10 | MYR2.00 |
*price indicative
- RS Stock No.:
- 117-947
- Mfr. Part No.:
- RMC1/10K222FTP
- Manufacturer:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 2.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RMC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 2.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RMC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Height 550μm | ||
Termination Style Solder | ||
Related links
- Kamaya RMC 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K104FTP
- Kamaya RMC 120 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K121FTP
- Kamaya RMC 330 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K331FTP
- Kamaya RMC 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K202FTP
- Kamaya RMC 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K472FTP
- Kamaya RMC 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K101FTP
- Kamaya RMC 510 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K511FTP
- Kamaya RMC 18 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K183FTP
