Kamaya RGC 20Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- RS Stock No.:
- 115-519P
- Mfr. Part No.:
- RGC1/16K200DTP
- Manufacturer:
- Kamaya
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
MYR89.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1000 - 2400 | MYR0.089 |
| 2500 - 4900 | MYR0.083 |
| 5000 - 9900 | MYR0.076 |
| 10000 + | MYR0.069 |
*price indicative
- RS Stock No.:
- 115-519P
- Mfr. Part No.:
- RGC1/16K200DTP
- Manufacturer:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 20Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RGC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 20Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RGC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MY
