EPCOS, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±10 % 1.09 A Idc Q:15
- RS Stock No.:
- 212-5975
- Mfr. Part No.:
- B82442T1183K000
- Manufacturer:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1500 units)*
MYR4,033.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | MYR2.689 | MYR4,033.50 |
| 3000 - 4500 | MYR2.629 | MYR3,943.50 |
| 6000 + | MYR2.581 | MYR3,871.50 |
*price indicative
- RS Stock No.:
- 212-5975
- Mfr. Part No.:
- B82442T1183K000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 18μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.09A | |
| Package/Case | 2220 | |
| Length | 5.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 210mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | SIMID | |
| Inductance Tolerance | ±10 % | |
| Height | 5mm | |
| Termination Style | Solder | |
| Depth | 5mm | |
| Standards/Approvals | AEC-Q200, JEDEC J-STD 020D, RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 14MHz | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 18μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.09A | ||
Package/Case 2220 | ||
Length 5.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 210mΩ | ||
Maximum Operating Temperature 150°C | ||
Series SIMID | ||
Inductance Tolerance ±10 % | ||
Height 5mm | ||
Termination Style Solder | ||
Depth 5mm | ||
Standards/Approvals AEC-Q200, JEDEC J-STD 020D, RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 14MHz | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 18 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.
Temperature range up to +150 °C
Very high current handling capability
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible
Halogen-free
Related links
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±10 % 1.09 A Idc Q:15
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 1.68 A Idc Q:15
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±10 % 540 mA Idc Q:15
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 880 mA Idc Q:15
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 2.71 A Idc Q:15
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 840 mA Idc Q:15
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH ±10 % 600 mA Idc Q:15
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±10 % 720 mA Idc Q:15
