TDK, VLS-CX-1, 252012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 2.55A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-5273
Mfr. Part No.:
VLS252012CX-1R0M-1
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1 μH

Maximum DC Current

2.55A

Package/Case

252012

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

62mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.