Wurth Elektronik, WE-HCI, 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 2 μH Flat Wire Winding ±20 % 6.5
- RS Stock No.:
- 296-259
- Distrelec Article No.:
- 304-30-035
- Mfr. Part No.:
- 744310200
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 2 units)*
MYR38.41
FREE delivery for orders over RM 500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | MYR19.205 | MYR38.41 |
| 20 - 198 | MYR17.30 | MYR34.60 |
| 200 - 998 | MYR15.94 | MYR31.88 |
| 1000 - 1998 | MYR14.81 | MYR29.62 |
| 2000 + | MYR13.255 | MYR26.51 |
*price indicative
- RS Stock No.:
- 296-259
- Distrelec Article No.:
- 304-30-035
- Mfr. Part No.:
- 744310200
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.5A | |
| Package/Case | 7030 | |
| Packaging | Tape & Reel | |
| Length | 7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 14.2mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCI | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 2006, 863, REACH or declared EC1907, EU&2015, RoHS 2011 | |
| Height | 3mm | |
| Depth | 3mm | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 58MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.5A | ||
Package/Case 7030 | ||
Packaging Tape & Reel | ||
Length 7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 14.2mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-HCI | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 2006, 863, REACH or declared EC1907, EU&2015, RoHS 2011 | ||
Height 3mm | ||
Depth 3mm | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 58MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Flat Wire High Current Inductor AECQ 200 qualified magnetically shielded coil for low losses at high frequency features low stray field. It has an operating temperature range from –40°C to +125°C, +150°C, and +155°C, and is recommended for reflow soldering.
Graphic cards
Laptops
Industrial computers
Motherboards
Related links
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 6.5 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1350 Shielded Surface Mount Inductor with a Polystyrene Core, 8.2 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 1.8 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1890 Shielded Surface Mount Inductor with a Polystyrene Core, 7.6 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 33 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 11.3 μH Flat Wire Winding ±20 %
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 1.1 μH Flat Wire Winding ±20 %
